BAS70-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS21-HF

DigiKey Part Number
641-BAS21-HFTR-ND - Tape & Reel (TR)
641-BAS21-HFCT-ND - Cut Tape (CT)
641-BAS21-HFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS21-HF
Description
DIODE STANDARD 250V 400MA SOT233
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 250 V 400mA Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
250 V
Current - Average Rectified (Io)
400mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 200 V
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
Operating Temperature - Junction
150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38,754
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.11000Fr.0.11
10Fr.0.07400Fr.0.74
100Fr.0.06170Fr.6.17
500Fr.0.04504Fr.22.52
1,000Fr.0.03962Fr.39.62
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.02828Fr.84.84
6,000Fr.0.02560Fr.153.60
9,000Fr.0.02300Fr.207.00
15,000Fr.0.02243Fr.336.45
21,000Fr.0.02234Fr.469.14
30,000Fr.0.02184Fr.655.20
75,000Fr.0.02056Fr.1,542.00
150,000Fr.0.02007Fr.3,010.50
300,000Fr.0.01768Fr.5,304.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.11000
Unit Price with VAT:Fr.0.11891