
BAV20W-HF | |
|---|---|
DigiKey Part Number | 641-BAV20W-HFTR-ND - Tape & Reel (TR) 641-BAV20W-HFCT-ND - Cut Tape (CT) 641-BAV20W-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV20W-HF |
Description | DIODE STANDARD 200V 200MA SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 200mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 150 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.22000 | Fr.0.22 |
| 10 | Fr.0.11700 | Fr.1.17 |
| 100 | Fr.0.07020 | Fr.7.02 |
| 500 | Fr.0.05144 | Fr.25.72 |
| 1,000 | Fr.0.04534 | Fr.45.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.02990 | Fr.89.70 |
| 6,000 | Fr.0.02720 | Fr.163.20 |
| 9,000 | Fr.0.02719 | Fr.244.71 |
| 15,000 | Fr.0.02619 | Fr.392.85 |
| 21,000 | Fr.0.02609 | Fr.547.89 |
| 30,000 | Fr.0.02517 | Fr.755.10 |
| 75,000 | Fr.0.02387 | Fr.1,790.25 |
| 150,000 | Fr.0.02318 | Fr.3,477.00 |
| 300,000 | Fr.0.02063 | Fr.6,189.00 |
| Unit Price without VAT: | Fr.0.22000 |
|---|---|
| Unit Price with VAT: | Fr.0.23782 |

