
CDBB540-HF | |
|---|---|
DigiKey Part Number  | CDBB540-HF-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | CDBB540-HF  | 
Description  | DIODE SCHOTTKY 40V 5A DO214AA  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | Diode 40 V 5A Surface Mount DO-214AA (SMB)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CDBB540-HF Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Technology  | ||
Voltage - DC Reverse (Vr) (Max)  | 40 V  | |
Current - Average Rectified (Io)  | 5A  | |
Voltage - Forward (Vf) (Max) @ If  | 550 mV @ 5 A  | |
Speed  | Fast Recovery =< 500ns, > 200mA (Io)  | |
Current - Reverse Leakage @ Vr  | 500 µA @ 40 V  | |
Capacitance @ Vr, F  | 300pF @ 4V, 1MHz  | |
Mounting Type  | ||
Package / Case  | ||
Supplier Device Package  | DO-214AA (SMB)  | |
Operating Temperature - Junction  | -50°C ~ 125°C  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | Fr.0.17820 | Fr.534.60 | 
| 6,000 | Fr.0.16394 | Fr.983.64 | 
| 9,000 | Fr.0.15668 | Fr.1,410.12 | 
| 15,000 | Fr.0.14852 | Fr.2,227.80 | 
| 21,000 | Fr.0.14369 | Fr.3,017.49 | 
| 30,000 | Fr.0.14276 | Fr.4,282.80 | 
| Unit Price without VAT: | Fr.0.17820 | 
|---|---|
| Unit Price with VAT: | Fr.0.19263 | 



