
CDBER0140L | |
|---|---|
DigiKey Part Number | 641-1263-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBER0140L |
Description | DIODE SCHOTTKY 40V 100MA 0503 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 100mA Surface Mount 0503/SOD-723F |
Datasheet | Datasheet |
EDA/CAD Models | CDBER0140L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 30 µA @ 10 V | |
Capacitance @ Vr, F | 6pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0503/SOD-723F | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.03877 | Fr.155.08 |
| 8,000 | Fr.0.03485 | Fr.278.80 |
| 12,000 | Fr.0.03286 | Fr.394.32 |
| 20,000 | Fr.0.03061 | Fr.612.20 |
| 28,000 | Fr.0.02928 | Fr.819.84 |
| 40,000 | Fr.0.02799 | Fr.1,119.60 |
| 100,000 | Fr.0.02515 | Fr.2,515.00 |
| 200,000 | Fr.0.02340 | Fr.4,680.00 |
| Unit Price without VAT: | Fr.0.03877 |
|---|---|
| Unit Price with VAT: | Fr.0.04191 |

