CDBERT0230R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: Fr.0.04174
Datasheet
CDBER0130R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBERT0230R

DigiKey Part Number
641-1402-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDBERT0230R
Description
DIODE SCHOTTKY 30V 200MA 0503
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount 0503 (1308 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDBERT0230R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
600 mV @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
1 µA @ 10 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
0503 (1308 Metric)
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes