
CPDH5V0U | |
|---|---|
DigiKey Part Number | 641-1469-2-ND - Tape & Reel (TR) 641-1469-1-ND - Cut Tape (CT) 641-1469-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPDH5V0U |
Description | TVS DIODE 5VWM 12.5VC SOD523 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12.5V Clamp 16A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 12.5V | |
Current - Peak Pulse (10/1000µs) | 16A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 90pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.10000 | Fr.0.10 |
| 10 | Fr.0.06000 | Fr.0.60 |
| 100 | Fr.0.05030 | Fr.5.03 |
| 500 | Fr.0.04952 | Fr.24.76 |
| 1,000 | Fr.0.04795 | Fr.47.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.03673 | Fr.110.19 |
| Unit Price without VAT: | Fr.0.10000 |
|---|---|
| Unit Price with VAT: | Fr.0.10810 |










