CZRER52C6V2-HF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Comchip Technology
In Stock: 0
Unit Price: Fr.0.05246
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CZRER52C6V2-HF

DigiKey Part Number
CZRER52C6V2-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CZRER52C6V2-HF
Description
DIODE ZENER 6.2V 150MW 503
Customer Reference
Detailed Description
Zener Diode 6.2 V 150 mW ±5% Surface Mount 0503 (1308 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CZRER52C6V2-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
150 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
0503 (1308 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes