
DTC143ZUA-HF | |
---|---|
DigiKey Part Number | 641-DTC143ZUA-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DTC143ZUA-HF |
Description | TRANS PREBIAS NPN 0.1A SOT323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 100 mA 250 MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.04598 | Fr.137.94 |
6,000 | Fr.0.04131 | Fr.247.86 |
9,000 | Fr.0.03892 | Fr.350.28 |
15,000 | Fr.0.03624 | Fr.543.60 |
21,000 | Fr.0.03466 | Fr.727.86 |
30,000 | Fr.0.03311 | Fr.993.30 |
75,000 | Fr.0.02972 | Fr.2,229.00 |
150,000 | Fr.0.02763 | Fr.4,144.50 |
Unit Price without VAT: | Fr.0.04598 |
---|---|
Unit Price with VAT: | Fr.0.04970 |