
AUSMBJ19CA-HF | |
|---|---|
DigiKey Part Number | 641-AUSMBJ19CA-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AUSMBJ19CA-HF |
Description | TVS DIODE 19VWM 30.8VC DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30.8V Clamp 19.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 19V | |
Voltage - Breakdown (Min) | 21.1V | |
Voltage - Clamping (Max) @ Ipp | 30.8V | |
Current - Peak Pulse (10/1000µs) | 19.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.13889 | Fr.416.67 |
| 6,000 | Fr.0.12722 | Fr.763.32 |
| 9,000 | Fr.0.12127 | Fr.1,091.43 |
| 15,000 | Fr.0.11459 | Fr.1,718.85 |
| 21,000 | Fr.0.11064 | Fr.2,323.44 |
| 30,000 | Fr.0.10679 | Fr.3,203.70 |
| 75,000 | Fr.0.10560 | Fr.7,920.00 |
| Unit Price without VAT: | Fr.0.13889 |
|---|---|
| Unit Price with VAT: | Fr.0.15014 |

