
HBS510-HF | |
|---|---|
DigiKey Part Number | 641-HBS510-HFTR-ND - Tape & Reel (TR) 641-HBS510-HFCT-ND - Cut Tape (CT) 641-HBS510-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HBS510-HF |
Description | BRIDGE RECT 1PHASE 1KV 5A HBS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount HBS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 5 A | |
Voltage - Forward (Vf) (Max) @ If | 970 mV @ 5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | HBS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.06000 | Fr.1.06 |
| 10 | Fr.0.67200 | Fr.6.72 |
| 100 | Fr.0.44460 | Fr.44.46 |
| 500 | Fr.0.34686 | Fr.173.43 |
| 1,000 | Fr.0.31539 | Fr.315.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.28132 | Fr.703.30 |
| 5,000 | Fr.0.25952 | Fr.1,297.60 |
| 7,500 | Fr.0.24954 | Fr.1,871.55 |
| 12,500 | Fr.0.24000 | Fr.3,000.00 |
| Unit Price without VAT: | Fr.1.06000 |
|---|---|
| Unit Price with VAT: | Fr.1.14586 |


