
MMSZ4699-HF | |
|---|---|
DigiKey Part Number | 641-MMSZ4699-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ4699-HF |
Description | DIODE ZENER 12V 500MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 50 nA @ 9.1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.03741 | Fr.112.23 |
| 6,000 | Fr.0.03272 | Fr.196.32 |
| 9,000 | Fr.0.02727 | Fr.245.43 |
| 15,000 | Fr.0.02649 | Fr.397.35 |
| 21,000 | Fr.0.02571 | Fr.539.91 |
| 30,000 | Fr.0.02519 | Fr.755.70 |
| 75,000 | Fr.0.02017 | Fr.1,512.75 |
| Unit Price without VAT: | Fr.0.03741 |
|---|---|
| Unit Price with VAT: | Fr.0.04044 |

