
BZX84C2V7CC-HF | |
|---|---|
DigiKey Part Number | 641-BZX84C2V7CC-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84C2V7CC-HF |
Description | DIODE ZENER 2.7V 350MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 350 mW ±7.41% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±7.41% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 20 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 A | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.03867 | Fr.116.01 |
| 6,000 | Fr.0.03464 | Fr.207.84 |
| 9,000 | Fr.0.03259 | Fr.293.31 |
| 15,000 | Fr.0.03028 | Fr.454.20 |
| 21,000 | Fr.0.02890 | Fr.606.90 |
| 30,000 | Fr.0.02757 | Fr.827.10 |
| 75,000 | Fr.0.02465 | Fr.1,848.75 |
| 150,000 | Fr.0.02284 | Fr.3,426.00 |
| 300,000 | Fr.0.02139 | Fr.6,417.00 |
| Unit Price without VAT: | Fr.0.03867 |
|---|---|
| Unit Price with VAT: | Fr.0.04180 |



