
TV02W640-HF | |
|---|---|
DigiKey Part Number | TV02W640-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV02W640-HF |
Description | TVS DIODE 64VWM 103VC SOD123 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 1.94A Ipp Tvs Diode Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | TV02W640-HF Models |
Category | Current - Peak Pulse (10/1000µs) 1.94A |
Mfr | Power - Peak Pulse 200W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 64V | Package / Case SOD-123 |
Voltage - Breakdown (Min) 71.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 103V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.08905 | Fr.267.15 |
| 6,000 | Fr.0.08097 | Fr.485.82 |
| 9,000 | Fr.0.07685 | Fr.691.65 |
| 15,000 | Fr.0.07222 | Fr.1,083.30 |
| 21,000 | Fr.0.06948 | Fr.1,459.08 |
| 30,000 | Fr.0.06681 | Fr.2,004.30 |
| 75,000 | Fr.0.06159 | Fr.4,619.25 |
| Unit Price without VAT: | Fr.0.08905 |
|---|---|
| Unit Price with VAT: | Fr.0.09626 |

