Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ACFRA102-HF | |
|---|---|
DigiKey Part Number | 641-ACFRA102-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACFRA102-HF |
Description | DIODE STANDARD 100V 1A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | 12pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.07752 | Fr.387.60 |
| 10,000 | Fr.0.07076 | Fr.707.60 |
| 15,000 | Fr.0.06731 | Fr.1,009.65 |
| 25,000 | Fr.0.06343 | Fr.1,585.75 |
| 35,000 | Fr.0.06113 | Fr.2,139.55 |
| 50,000 | Fr.0.05890 | Fr.2,945.00 |
| 125,000 | Fr.0.05635 | Fr.7,043.75 |
| Unit Price without VAT: | Fr.0.07752 |
|---|---|
| Unit Price with VAT: | Fr.0.08380 |






