3563.1231
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3563.1231

3563-1231-242

DigiKey Part Number
1835-1114-ND
Manufacturer
Manufacturer Product Number
3563-1231-242
Description
RELAY REED DIP SPDT .4A 24V W/ES
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Reed Relay SPDT (1 Form C) 24VDC Coil Through Hole
Product Attributes
Type
Description
Select All
Category
Manufacturer
Comus International
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
24VDC
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
400 mA
Switching Voltage
100VDC - Max
Coil Current
11 mA
Coil Type
Non Latching
Features
Electrostatic Shield
Termination Style
PC Pin
Seal Rating
-
Must Operate Voltage
18 VDC
Must Release Voltage
2 VDC
Operate Time
1 ms
Release Time
1.5 ms
Operating Temperature
-20°C ~ 85°C
Contact Material
-
Coil Resistance
2.15 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tube
QuantityUnit PriceExt Price
100Fr.4.12530Fr.412.53
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.4.12530
Unit Price with VAT:Fr.4.45945