



163X10049X | |
|---|---|
DigiKey Part Number | 626-1066-ND |
Manufacturer | |
Manufacturer Product Number | 163X10049X |
Description | CONN D-SUB HOUSING PLUG 37POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 37 Position |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 37 | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 4 (DC, C) | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | Grounding Indents | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | 315µin (8.00µm) | |
Ingress Protection | IP20 | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.87000 | Fr.2.87 |
| 10 | Fr.2.44100 | Fr.24.41 |
| 25 | Fr.2.28760 | Fr.57.19 |
| 50 | Fr.2.17840 | Fr.108.92 |
| 100 | Fr.2.07430 | Fr.207.43 |
| 250 | Fr.1.94440 | Fr.486.10 |
| 500 | Fr.1.85162 | Fr.925.81 |
| 1,000 | Fr.1.76328 | Fr.1,763.28 |
| 2,500 | Fr.1.65299 | Fr.4,132.47 |
| Unit Price without VAT: | Fr.2.87000 |
|---|---|
| Unit Price with VAT: | Fr.3.10247 |
























