



303W3CPXX99A10X | |
|---|---|
DigiKey Part Number | 626-1098-ND |
Manufacturer | |
Manufacturer Product Number | 303W3CPXX99A10X |
Description | CONN D-SUB HOUSING PLUG 3POS |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, Combo Connector 3 (Coax or Power) Position |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol CONEC | Flange Feature Housing/Shell (Unthreaded) |
Packaging Tray | Features Grounding Indents |
Part Status Active | Shell Material, Finish Steel, Tin Plated |
Connector Style D-Sub, Combo | Ingress Protection IP20 |
Connector Type Plug for Male Contacts | Operating Temperature -55°C ~ 125°C |
Number of Positions 3 (Coax or Power) | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 1 | Color Green |
Shell Size, Connector Layout 2 (DA, A) - 3V3, 3W3K, 3W3CS | Note Contacts Sold Separately |
Contact Type Coax or Power | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.28.32000 | Fr.28.32 |
| 10 | Fr.24.07700 | Fr.240.77 |
| 25 | Fr.23.10560 | Fr.577.64 |
| Unit Price without VAT: | Fr.28.32000 |
|---|---|
| Unit Price with VAT: | Fr.30.61392 |
















