



43-00092 | |
|---|---|
DigiKey Part Number | 626-1373-ND |
Manufacturer | |
Manufacturer Product Number | 43-00092 |
Description | CONN PLUG FMALE 4POS GOLD SCREW |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M12-4 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Screw | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA6), Nylon 6, Glass Filled | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black, Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 250V | |
Cable Opening | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | |
Operating Temperature | -30°C ~ 85°C | |
Backshell Material, Plating | Polyamide (PA6), Nylon 6, Glass Filled | |
Contact Material | Copper Zinc | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA6), Nylon 6 | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.7.79000 | Fr.7.79 |
| 10 | Fr.6.62400 | Fr.66.24 |
| 25 | Fr.6.20880 | Fr.155.22 |
| 50 | Fr.5.91220 | Fr.295.61 |
| 100 | Fr.5.62990 | Fr.562.99 |
| 250 | Fr.5.27764 | Fr.1,319.41 |
| 500 | Fr.5.02592 | Fr.2,512.96 |
| 1,000 | Fr.4.78632 | Fr.4,786.32 |
| Unit Price without VAT: | Fr.7.79000 |
|---|---|
| Unit Price with VAT: | Fr.8.42099 |


