
M200F-040.0M | |
|---|---|
DigiKey Part Number | CW890TR-ND - Tape & Reel (TR) CW890CT-ND - Cut Tape (CT) CW890DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M200F-040.0M |
Description | XTAL OSC TCXO 40.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 40 MHz TCXO LVCMOS Oscillator 3.3V 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 40 MHz | |
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±200ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 3.3mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.48000 | $29.48 |
| 10 | $27.54000 | $275.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $22.50000 | $5,625.00 |
| Unit Price without VAT: | $29.48000 |
|---|---|
| Unit Price with VAT: | $31.86788 |

