CQ12LI 20A 63V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CQ12LI 30A 48V

DigiKey Part Number
4598-CQ12LI30A48VTR-ND - Tape & Reel (TR)
4598-CQ12LI30A48VCT-ND - Cut Tape (CT)
4598-CQ12LI30A48VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CQ12LI 30A 48V
Description
FUSE BOARD MOUNT 30A 48VDC 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
30 A 48 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
48 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
150A
Melting I²t
260.0
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.122" L x 0.063" W x 0.035" H (3.10mm x 1.60mm x 0.90mm)
DC Cold Resistance
0.0013 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,333
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.47000Fr.0.47
5Fr.0.39200Fr.1.96
10Fr.0.36200Fr.3.62
50Fr.0.30040Fr.15.02
100Fr.0.27700Fr.27.70
250Fr.0.24904Fr.62.26
500Fr.0.22974Fr.114.87
1,000Fr.0.21184Fr.211.84
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.17990Fr.719.60
8,000Fr.0.16563Fr.1,325.04
12,000Fr.0.15777Fr.1,893.24
20,000Fr.0.15510Fr.3,102.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.47000
Unit Price with VAT:Fr.0.50807