
K6F-R 30A 600V (PF) | |
|---|---|
DigiKey Part Number | 4598-K6F-R30A600V(PF)-ND |
Manufacturer | |
Manufacturer Product Number | K6F-R 30A 600V (PF) |
Description | POWER FUSE, 10*38MM, 30A, 600V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 30A 600 VAC 600 VDC Fuse Cartridge Through Hole |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Manufacturer Conquer | Applications Solar (Photovoltaic) |
Series | Class gPV |
Packaging Tray | Approval Agency CQC, cULus, TUV |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Mounting Type Through Hole | Breaking Capacity @ Rated Voltage 150kA AC, 50kA DC |
Fuse Type Cartridge | Package / Case Radial Bend Cylinder |
Current Rating (Amps) 30A | Size / Dimension 0.406" Dia x 1.496" L (10.30mm x 38.00mm) |
Voltage Rating - AC 600 VAC | Melting I²t 1740.0 |
Voltage Rating - DC 600 VDC | DC Cold Resistance 0.0028 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.26.04000 | Fr.26.04 |
| 5 | Fr.21.61000 | Fr.108.05 |
| 10 | Fr.19.93500 | Fr.199.35 |
| 50 | Fr.16.51380 | Fr.825.69 |
| 100 | Fr.15.21700 | Fr.1,521.70 |
| 250 | Fr.13.64588 | Fr.3,411.47 |
| 500 | Fr.12.55618 | Fr.6,278.09 |
| Unit Price without VAT: | Fr.26.04000 |
|---|---|
| Unit Price with VAT: | Fr.28.14924 |

