



1001.9 | |
|---|---|
DigiKey Part Number | 2080-1001.9-ND |
Manufacturer | |
Manufacturer Product Number | 1001.9 |
Description | CONN TERM BLK FEED THRU 10-22AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Red 10-22 AWG |
Datasheet | Datasheet |
Category | Current - IEC 32 A |
Manufacturer Conta-Clip, Inc. | Voltage - IEC 800V |
Series | Current - UL 30 A |
Packaging Box | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 10-22 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.2-6mm² |
Number of Positions 2 | Color Red |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 6.0mm | Material Flammability Rating UL94 V-2 |
Termination Style Screw | Stripping Length 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.99000 | Fr.1.99 |
| 10 | Fr.1.43100 | Fr.14.31 |
| 25 | Fr.1.24800 | Fr.31.20 |
| 50 | Fr.1.13140 | Fr.56.57 |
| 100 | Fr.1.03370 | Fr.103.37 |
| 300 | Fr.0.91360 | Fr.274.08 |
| 500 | Fr.0.87040 | Fr.435.20 |
| 1,000 | Fr.0.82238 | Fr.822.38 |
| 5,000 | Fr.0.74725 | Fr.3,736.25 |
| Unit Price without VAT: | Fr.1.99000 |
|---|---|
| Unit Price with VAT: | Fr.2.15119 |

