17100.3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
17100.3
17100.3
17100.3

17100.3

DigiKey Part Number
2080-17100.3-ND
Manufacturer
Manufacturer Product Number
17100.3
Description
FEED-THROUGH TERMINAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Orange 12-30 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Conta-Clip, Inc.
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
5.0mm
Termination Style
Screw
Current - IEC
24 A
Voltage - IEC
1000V
Current - UL
25 A
Voltage - UL
600V
Wire Gauge or Range - AWG
12-30 AWG
Wire Gauge or Range - mm²
0.2-4mm²
Features
-
Color
Orange
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
All prices are in CHF
Box
QuantityUnit PriceExt Price
1Fr.1.72000Fr.1.72
10Fr.1.23600Fr.12.36
25Fr.1.07720Fr.26.93
50Fr.0.97560Fr.48.78
100Fr.0.88970Fr.88.97
300Fr.0.78390Fr.235.17
500Fr.0.74568Fr.372.84
1,000Fr.0.70315Fr.703.15
5,000Fr.0.63642Fr.3,182.10
Manufacturers Standard Package
Unit Price without VAT:Fr.1.72000
Unit Price with VAT:Fr.1.85932