17100-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
17100-5
17100.5
17100.5

17100.5

DigiKey Part Number
2080-17100.5-ND
Manufacturer
Manufacturer Product Number
17100.5
Description
FEED-THROUGH TERMINAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Blue 12-30 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Conta-Clip, Inc.
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
5.0mm
Termination Style
Screw
Current - IEC
24 A
Voltage - IEC
1000V
Current - UL
25 A
Voltage - UL
600V
Wire Gauge or Range - AWG
12-30 AWG
Wire Gauge or Range - mm²
0.2-4mm²
Features
-
Color
Blue
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92
Check for Additional Incoming Stock
All prices are in CHF
Box
QuantityUnit PriceExt Price
1Fr.1.29000Fr.1.29
10Fr.0.93100Fr.9.31
25Fr.0.81120Fr.20.28
50Fr.0.73320Fr.36.66
100Fr.0.66680Fr.66.68
300Fr.0.58420Fr.175.26
500Fr.0.55420Fr.277.10
1,000Fr.0.52064Fr.520.64
5,000Fr.0.46772Fr.2,338.60
Manufacturers Standard Package
Unit Price without VAT:Fr.1.29000
Unit Price with VAT:Fr.1.39449