17100.6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
17100.6
17100.6
17100.6

17100.6

DigiKey Part Number
2080-17100.6-ND
Manufacturer
Manufacturer Product Number
17100.6
Description
FEED-THROUGH TERMINAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Gray 12-30 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Conta-Clip, Inc.
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
5.0mm
Termination Style
Screw
Current - IEC
24 A
Voltage - IEC
1000V
Current - UL
25 A
Voltage - UL
600V
Wire Gauge or Range - AWG
12-30 AWG
Wire Gauge or Range - mm²
0.2-4mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 175
Check for Additional Incoming Stock
All prices are in CHF
Box
QuantityUnit PriceExt Price
1Fr.1.73000Fr.1.73
10Fr.1.24300Fr.12.43
25Fr.1.08400Fr.27.10
50Fr.0.98140Fr.49.07
100Fr.0.89520Fr.89.52
300Fr.0.78887Fr.236.66
500Fr.0.75044Fr.375.22
1,000Fr.0.70771Fr.707.71
5,000Fr.0.64064Fr.3,203.20
Manufacturers Standard Package
Unit Price without VAT:Fr.1.73000
Unit Price with VAT:Fr.1.87013