
3043.0 | |
|---|---|
DigiKey Part Number | 2080-3043.0-ND |
Manufacturer | |
Manufacturer Product Number | 3043.0 |
Description | FERRULES |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green Wire Ferrule Connector DIN Two x 10 AWG (6.00mm²) Two Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Two Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | Two x 10 AWG (6.00mm²) | |
Length - Overall | 23.00mm | |
Length - Pin | 12.00mm | |
Color | Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | Fr.0.22820 | Fr.22.82 |
| Unit Price without VAT: | Fr.0.22820 |
|---|---|
| Unit Price with VAT: | Fr.0.24668 |

