



| ADXL323KCPZ | |
|---|---|
| DigiKey Part Number | ADXL323KCPZ-ND | 
| Manufacturer | |
| Manufacturer Product Number | ADXL323KCPZ | 
| Description | ACCEL 3.6G ANALOG 16LFCSP | 
| Customer Reference | |
| Detailed Description | Accelerometer X, Y Axis ±3.6g 1.6kHz 16-LFCSP-LQ (4x4) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ADXL323KCPZ Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc. | |
| Series | ||
| Packaging | Tray | |
| Part Status | Discontinued at Digi-Key | |
| Type | Analog | |
| Axis | X, Y | |
| Acceleration Range | ±3.6g | |
| Sensitivity (LSB/g) | - | |
| Sensitivity (mV/g) | 300 | |
| Bandwidth | 1.6kHz | |
| Output Type | Analog Voltage | |
| Voltage - Supply | 1.8V ~ 5.25V | |
| Features | - | |
| Operating Temperature | -25°C ~ 70°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 16-LQFN Exposed Pad, CSP | |
| Supplier Device Package | 16-LFCSP-LQ (4x4) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland