
5280-4PG-440 | |
|---|---|
DigiKey Part Number | 468-5280-4PG-440-ND |
Manufacturer | |
Manufacturer Product Number | 5280-4PG-440 |
Description | MULTI-CON-X CABLE-TO-CABLE, 4 #2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 HB |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 7.5A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600VAC/DC |
Termination Crimp | Cable Opening 0.319" ~ 0.402" (8.10mm ~ 10.20mm) |
Fastening Type Bayonet Lock | Operating Temperature -40°C ~ 85°C |
Orientation N (Normal) | Backshell Material, Plating Polybutylene Terephthalate (PBT) |
Primary Material Plastic | Contact Material Copper Alloy |
Shell Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | Fr.10.74900 | Fr.1,074.90 |
| Unit Price without VAT: | Fr.10.74900 |
|---|---|
| Unit Price with VAT: | Fr.11.61967 |

