LBA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

158LBA250M2EH

DigiKey Part Number
158LBA250M2EH-ND
Manufacturer
Manufacturer Product Number
158LBA250M2EH
Description
CAP ALUM 1500UF 20% 250V SNAP TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1500 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 165.79mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
165.79mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
4 A @ 120 Hz
Ripple Current @ High Frequency
5 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.9.11000Fr.9.11
10Fr.6.57400Fr.65.74
50Fr.5.52600Fr.276.30
100Fr.5.19630Fr.519.63
500Fr.4.63076Fr.2,315.38
Manufacturers Standard Package
Unit Price without VAT:Fr.9.11000
Unit Price with VAT:Fr.9.84791