
160104K160C | |
|---|---|
DigiKey Part Number | 160104K160C-ND |
Manufacturer | |
Manufacturer Product Number | 160104K160C |
Description | CAP FILM 0.1UF 10% 160VDC RADIAL |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 100V 160V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 160104K160C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 100V | |
Voltage Rating - DC | 160V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.157" W (13.00mm x 4.00mm) | |
Height - Seated (Max) | 0.374" (9.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |


