Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Upgrade
Upgrade
Similar
Similar

184223K250RAA-F | |
|---|---|
DigiKey Part Number | 184223K250RAA-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 184223K250RAA-F |
Description | CAP FILM 0.022UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 184223K250RAA-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.413" L x 0.138" W (10.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 250V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 167223K250A-F | Cornell Dubilier Knowles | 0 | 167223K250A-F-ND | Fr.0.47986 | Direct |
| DME2S22K-F | Cornell Dubilier Knowles | 808 | 338-3319-ND | Fr.0.96000 | Direct |
| 167223J250A-F | Cornell Dubilier Knowles | 0 | 167223J250A-F-ND | Fr.0.49186 | Upgrade |
| 184223J250RAA-F | Cornell Dubilier Knowles | 0 | 184223J250RAA-F-ND | Fr.0.47987 | Upgrade |
| 184223J250RAB-F | Cornell Dubilier Knowles | 0 | 184223J250RAB-F-ND | Fr.0.47987 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | Fr.0.46787 | Fr.842.17 |
| Unit Price without VAT: | Fr.0.46787 |
|---|---|
| Unit Price with VAT: | Fr.0.50577 |







