
333MKP275KC | |
|---|---|
DigiKey Part Number | 333MKP275KC-ND |
Manufacturer | |
Manufacturer Product Number | 333MKP275KC |
Description | CAP FILM 0.03UF 10% 310VAC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.03 µF Film Capacitor 310V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.394" L x 0.197" W (10.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.366" (9.30mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Dielectric Material | Ratings X2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.13552 | Fr.1,355.20 |
| Unit Price without VAT: | Fr.0.13552 |
|---|---|
| Unit Price with VAT: | Fr.0.14650 |

