
333MSR400K | |
|---|---|
DigiKey Part Number | 333MSR400K-ND |
Manufacturer | |
Manufacturer Product Number | 333MSR400K |
Description | CAP FILM 0.03UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.03 µF Film Capacitor 200V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.256" W (13.00mm x 6.50mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 400V | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.45000 | Fr.0.45 |
| 10 | Fr.0.27900 | Fr.2.79 |
| 50 | Fr.0.21040 | Fr.10.52 |
| 100 | Fr.0.18950 | Fr.18.95 |
| 500 | Fr.0.15388 | Fr.76.94 |
| 1,000 | Fr.0.14289 | Fr.142.89 |
| 2,500 | Fr.0.13129 | Fr.328.22 |
| 5,000 | Fr.0.12430 | Fr.621.50 |
| Unit Price without VAT: | Fr.0.45000 |
|---|---|
| Unit Price with VAT: | Fr.0.48645 |

