
333MSR630K | |
|---|---|
DigiKey Part Number | 333MSR630K-ND |
Manufacturer | |
Manufacturer Product Number | 333MSR630K |
Description | CAP FILM 0.03UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.03 µF Film Capacitor 220V 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 220V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.728" L x 0.256" W (18.50mm x 6.50mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.39000 | Fr.0.39 |
| 10 | Fr.0.24100 | Fr.2.41 |
| 50 | Fr.0.18020 | Fr.9.01 |
| 200 | Fr.0.14615 | Fr.29.23 |
| 600 | Fr.0.12732 | Fr.76.39 |
| 1,000 | Fr.0.12035 | Fr.120.35 |
| 2,600 | Fr.0.10973 | Fr.285.30 |
| 5,000 | Fr.0.10394 | Fr.519.70 |
| Unit Price without VAT: | Fr.0.39000 |
|---|---|
| Unit Price with VAT: | Fr.0.42159 |

