380LX121M350J012 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: Fr.1.38868
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: Fr.1.78000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: Fr.1.25677
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: Fr.2.01000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: Fr.1.28509
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: Fr.1.30395
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: Fr.1.48250
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: Fr.3.51345
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: Fr.5.13055
Datasheet

Upgrade


Rubycon
In Stock: 170
Unit Price: Fr.3.78000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: Fr.1.58620
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: Fr.1.45110
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: Fr.1.70890
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: Fr.1.83620
Datasheet
38x Series, Case Code J01; 2 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

380LX121M350J012

DigiKey Part Number
338-3864-ND
Manufacturer
Manufacturer Product Number
380LX121M350J012
Description
CAP ALUM 120UF 20% 350V SNAP TH
Customer Reference
Detailed Description
120 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.382Ohm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
1.382Ohm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1 A @ 120 Hz
Ripple Current @ High Frequency
1.4 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes