Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

380LX121M400H022 | |
|---|---|
DigiKey Part Number  | 338-3651-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 380LX121M400H022  | 
Description  | CAP ALUM 120UF 20% 400V SNAP TH  | 
Manufacturer Standard Lead Time  | 17 Weeks  | 
Customer Reference  | |
Detailed Description  | 120 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.66Ohm @ 120Hz 3000 Hrs @ 85°C  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 400 V  | |
ESR (Equivalent Series Resistance)  | 1.66Ohm @ 120Hz  | |
Lifetime @ Temp.  | 3000 Hrs @ 85°C  | |
Operating Temperature  | -25°C ~ 85°C  | |
Polarization  | Polar  | |
Ratings  | -  | |
Applications  | ||
Ripple Current @ Low Frequency  | 1 A @ 120 Hz  | |
Lead Spacing  | 0.394" (10.00mm)  | |
Size / Dimension  | 0.866" Dia (22.00mm)  | |
Height - Seated (Max)  | 1.260" (32.00mm)  | |
Surface Mount Land Size  | -  | |
Mounting Type  | ||
Package / Case  | Radial, Can - Snap-In  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | Fr.2.17000 | Fr.6,510.00 | 
| Unit Price without VAT: | Fr.2.17000 | 
|---|---|
| Unit Price with VAT: | Fr.2.34577 | 








