Direct
Direct
Direct
Direct
Upgrade
Similar
Similar
Direct
Direct
Direct
Upgrade
Upgrade

380LX152M250A052 | |
|---|---|
DigiKey Part Number | 338-2245-ND |
Manufacturer | |
Manufacturer Product Number | 380LX152M250A052 |
Description | CAP ALUM 1500UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 133mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | 133mOhm @ 120Hz | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 4 A @ 120 Hz | |
Ripple Current @ High Frequency | 5.7 A @ 20 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.9.26000 | Fr.9.26 |
| 10 | Fr.6.68900 | Fr.66.89 |
| 80 | Fr.5.39350 | Fr.431.48 |
| 160 | Fr.5.09888 | Fr.815.82 |
| 560 | Fr.4.68739 | Fr.2,624.94 |
| 1,040 | Fr.4.63904 | Fr.4,824.60 |
| Unit Price without VAT: | Fr.9.26000 |
|---|---|
| Unit Price with VAT: | Fr.10.01006 |













