Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent

380LX221M250H012 | |
|---|---|
DigiKey Part Number | 380LX221M250H012-ND |
Manufacturer | |
Manufacturer Product Number | 380LX221M250H012 |
Description | CAP ALUM 220UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 900mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | 900mOhm @ 120Hz | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.3 A @ 120 Hz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.1.26621 | Fr.3,798.63 |
| Unit Price without VAT: | Fr.1.26621 |
|---|---|
| Unit Price with VAT: | Fr.1.36877 |








