380LX Series; 338; 35x50; A05
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

380LX683M016A052

DigiKey Part Number
338-2273-ND
Manufacturer
Manufacturer Product Number
380LX683M016A052
Description
CAP ALUM 68000UF 20% 16V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
68000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 18mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
18mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
9 A @ 120 Hz
Ripple Current @ High Frequency
10.4 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 705
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.7.92000Fr.7.92
10Fr.5.66800Fr.56.68
80Fr.4.53288Fr.362.63
160Fr.4.27469Fr.683.95
560Fr.3.91407Fr.2,191.88
1,040Fr.3.81976Fr.3,972.55
Manufacturers Standard Package
Unit Price without VAT:Fr.7.92000
Unit Price with VAT:Fr.8.56152