381LQ821M200J042 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Cornell Dubilier Knowles
In Stock: 1,400
Unit Price: Fr.5.36000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: Fr.2.70000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: Fr.1.34990
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: Fr.2.25310
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 0
Unit Price: Fr.3.48333
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 317
Unit Price: Fr.6.38000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: Fr.2.38788
Datasheet

Upgrade


Nichicon
In Stock: 261
Unit Price: Fr.4.98000
Datasheet
38x Series, Case Code J04; 2 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

381LQ821M200J042

DigiKey Part Number
338-3672-ND
Manufacturer
Manufacturer Product Number
381LQ821M200J042
Description
CAP ALUM 820UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
820 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 243mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
243mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.99 A @ 120 Hz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
3,000Fr.1.89000Fr.5,670.00
Unit Price without VAT:Fr.1.89000
Unit Price with VAT:Fr.2.04309