
381LX102M050H202 | |
|---|---|
DigiKey Part Number | 338-3820-ND |
Manufacturer | |
Manufacturer Product Number | 381LX102M050H202 |
Description | CAP ALUM 1000UF 20% 50V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 900 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1 A @ 20 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.97000 | Fr.2.97 |
| 10 | Fr.2.00500 | Fr.20.05 |
| 50 | Fr.1.60640 | Fr.80.32 |
| 100 | Fr.1.48090 | Fr.148.09 |
| 500 | Fr.1.26496 | Fr.632.48 |
| 1,000 | Fr.1.19707 | Fr.1,197.07 |
| 2,500 | Fr.1.12466 | Fr.2,811.65 |
| 5,000 | Fr.1.08059 | Fr.5,402.95 |
| Unit Price without VAT: | Fr.2.97000 |
|---|---|
| Unit Price with VAT: | Fr.3.21057 |

