


381LX122M080H022 | |
---|---|
DigiKey Part Number | 338-3783-ND |
Manufacturer | |
Manufacturer Product Number | 381LX122M080H022 |
Description | CAP ALUM 1200UF 20% 80V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.5 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.7 A @ 20 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.3.54000 | Fr.3.54 |
10 | Fr.2.42100 | Fr.24.21 |
50 | Fr.1.95560 | Fr.97.78 |
100 | Fr.1.80910 | Fr.180.91 |
500 | Fr.1.55716 | Fr.778.58 |
1,000 | Fr.1.47797 | Fr.1,477.97 |
2,500 | Fr.1.39352 | Fr.3,483.80 |
5,000 | Fr.1.38320 | Fr.6,916.00 |
Unit Price without VAT: | Fr.3.54000 |
---|---|
Unit Price with VAT: | Fr.3.82674 |