38x Series, Case Code A08; 4 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

382LX123M080A082

DigiKey Part Number
338-2108-ND
Manufacturer
Manufacturer Product Number
382LX123M080A082
Description
CAP ALUM 12000UF 20% 80V SNAP TH
Customer Reference
Detailed Description
12000 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
-
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
3.228" (82.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In - 4 Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 303
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.13.81000Fr.13.81
10Fr.10.20400Fr.102.04
50Fr.8.72080Fr.436.04
100Fr.8.25450Fr.825.45
500Fr.7.57568Fr.3,787.84
Manufacturers Standard Package
Unit Price without VAT:Fr.13.81000
Unit Price with VAT:Fr.14.92861