
382LX223M050A052 | |
|---|---|
DigiKey Part Number  | 338-2096-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 382LX223M050A052  | 
Description  | CAP ALUM 22000UF 20% 50V SNAP TH  | 
Customer Reference  | |
Detailed Description  | 22000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 3000 Hrs @ 85°C  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 50 V  | |
ESR (Equivalent Series Resistance)  | -  | |
Lifetime @ Temp.  | 3000 Hrs @ 85°C  | |
Operating Temperature  | -40°C ~ 85°C  | |
Polarization  | Polar  | |
Ratings  | -  | |
Applications  | ||
Lead Spacing  | -  | |
Size / Dimension  | 1.378" Dia (35.00mm)  | |
Height - Seated (Max)  | 2.047" (52.00mm)  | |
Surface Mount Land Size  | -  | |
Mounting Type  | ||
Package / Case  | Radial, Can - Snap-In - 4 Lead  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.9.82000 | Fr.9.82 | 
| 10 | Fr.7.11000 | Fr.71.10 | 
| 80 | Fr.5.74975 | Fr.459.98 | 
| 160 | Fr.5.44056 | Fr.870.49 | 
| 560 | Fr.5.00866 | Fr.2,804.85 | 
| 1,040 | Fr.4.98172 | Fr.5,180.99 | 
| Unit Price without VAT: | Fr.9.82000 | 
|---|---|
| Unit Price with VAT: | Fr.10.61542 | 

