
382LX272M400B102VS | |
|---|---|
DigiKey Part Number | 338-2002-ND |
Manufacturer | |
Manufacturer Product Number | 382LX272M400B102VS |
Description | CAP ALUM 2700UF 20% 400V SNAP TH |
Customer Reference | |
Detailed Description | 2700 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 5 Lead 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | - | |
Size / Dimension | 1.969" Dia (50.00mm) | |
Height - Seated (Max) | 4.213" (107.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In - 5 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.23.02000 | Fr.23.02 |
| 10 | Fr.21.64600 | Fr.216.46 |
| 50 | Fr.20.22260 | Fr.1,011.13 |
| 100 | Fr.19.34780 | Fr.1,934.78 |
| Unit Price without VAT: | Fr.23.02000 |
|---|---|
| Unit Price with VAT: | Fr.24.88462 |

