
935C2W20K-F | |
|---|---|
DigiKey Part Number | 935C2W20K-F-ND |
Manufacturer | |
Manufacturer Product Number | 935C2W20K-F |
Description | CAP FILM 20UF 10% 200VDC AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 20 µF Film Capacitor 140V 200V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | 935C2W20K-F Models |
Category | Dielectric Material |
Mfr | ESR (Equivalent Series Resistance) 6 mOhms |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 1.315" Dia x 2.248" L (33.40mm x 57.10mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 140V | Applications High Frequency, Switching |
Voltage Rating - DC 200V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 138 | Fr.28.07007 | Fr.3,873.67 |
| Unit Price without VAT: | Fr.28.07007 |
|---|---|
| Unit Price with VAT: | Fr.30.34375 |

