
944U101K102ABI | |
|---|---|
DigiKey Part Number | 338-4513-ND |
Manufacturer | |
Manufacturer Product Number | 944U101K102ABI |
Description | CAP FILM 100UF 10% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 0.8 mOhms |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 3.327" Dia (84.50mm) |
Capacitance | Height - Seated (Max) 2.047" (52.00mm) |
Tolerance ±10% | Termination Threaded, Female |
Voltage Rating - DC 1000V (1kV) | Lead Spacing 1.772" (45.00mm) |
Dielectric Material | Applications DC Link, DC Filtering |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.66.65000 | Fr.66.65 |
| 12 | Fr.56.69417 | Fr.680.33 |
| 60 | Fr.53.10267 | Fr.3,186.16 |
| 108 | Fr.52.14463 | Fr.5,631.62 |
| Unit Price without VAT: | Fr.66.65000 |
|---|---|
| Unit Price with VAT: | Fr.72.04865 |

