
944U101K122ACI | |
|---|---|
DigiKey Part Number | 338-4457-ND |
Manufacturer | |
Manufacturer Product Number | 944U101K122ACI |
Description | CAP FILM 100UF 10% 1.2KVDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF Film Capacitor 1200V (1.2kV) Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 1.3 mOhms |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 3.327" Dia (84.50mm) |
Capacitance | Height - Seated (Max) 2.559" (65.00mm) |
Tolerance ±10% | Termination Threaded, Female |
Voltage Rating - DC 1200V (1.2kV) | Lead Spacing 1.772" (45.00mm) |
Dielectric Material | Applications DC Link, DC Filtering |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.29.45000 | Fr.29.45 |
| 12 | Fr.23.97083 | Fr.287.65 |
| 60 | Fr.21.99617 | Fr.1,319.77 |
| 108 | Fr.21.46991 | Fr.2,318.75 |
| Unit Price without VAT: | Fr.29.45000 |
|---|---|
| Unit Price with VAT: | Fr.31.83545 |

