
AFK157M50G24VT-F | |
|---|---|
DigiKey Part Number | 338-AFK157M50G24VT-FTR-ND - Tape & Reel (TR) 338-AFK157M50G24VT-FCT-ND - Cut Tape (CT) 338-AFK157M50G24VT-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK157M50G24VT-F |
Description | CAP ALUM 150UF 20% 50V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 150 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 180mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 502.5 mA @ 120 Hz |
Part Status Active | Impedance 180 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.425" (10.80mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.406" L x 0.473" W (10.30mm x 12.00mm) |
ESR (Equivalent Series Resistance) 180mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK157M50G24T-F | Cornell Dubilier Knowles | 3,706 | 338-2155-1-ND | Fr.1.82000 | Parametric Equivalent |
| EEE-FK1H151P | Panasonic Industry | 279 | PCE3810CT-ND | Fr.0.78000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.51000 | Fr.4.51 |
| 10 | Fr.3.12500 | Fr.31.25 |
| 50 | Fr.2.54940 | Fr.127.47 |
| 100 | Fr.2.36820 | Fr.236.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.2.05690 | Fr.1,028.45 |
| 1,000 | Fr.1.95907 | Fr.1,959.07 |
| 1,500 | Fr.1.90975 | Fr.2,864.62 |
| 2,500 | Fr.1.85479 | Fr.4,636.97 |
| 3,500 | Fr.1.82250 | Fr.6,378.75 |
| Unit Price without VAT: | Fr.4.51000 |
|---|---|
| Unit Price with VAT: | Fr.4.87531 |

