
AFK686M2AH32T-F | |
|---|---|
DigiKey Part Number | 338-2216-2-ND - Tape & Reel (TR) 338-2216-1-ND - Cut Tape (CT) 338-2216-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK686M2AH32T-F |
Description | CAP ALUM 68UF 20% 100V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 68 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 320mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | AFK686M2AH32T-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 320mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 375 mA @ 120 Hz | |
Ripple Current @ High Frequency | 500 mA @ 100 kHz | |
Impedance | 320 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | 0.531" L x 0.590" W (13.50mm x 15.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | Fr.1.24890 | Fr.249.78 |
| 400 | Fr.1.16823 | Fr.467.29 |
| 600 | Fr.1.12755 | Fr.676.53 |
| 1,000 | Fr.1.08219 | Fr.1,082.19 |
| 1,400 | Fr.1.05553 | Fr.1,477.74 |
| 2,000 | Fr.1.02979 | Fr.2,059.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.48000 | Fr.2.48 |
| 10 | Fr.1.66400 | Fr.16.64 |
| 50 | Fr.1.32260 | Fr.66.13 |
| 100 | Fr.1.21480 | Fr.121.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.40000 | Fr.2.40 |
| 10 | Fr.1.60000 | Fr.16.00 |
| 50 | Fr.1.27400 | Fr.63.70 |
| 100 | Fr.1.17020 | Fr.117.02 |
| Unit Price without VAT: | Fr.2.40000 |
|---|---|
| Unit Price with VAT: | Fr.2.59440 |

